
596-00950 | |
|---|---|
DigiKey Part Number | 1436-2185-ND |
Manufacturer | |
Manufacturer Product Number | 596-00950 |
Description | WIRE MARKER ADH 215.9MMX57.2MM |
Customer Reference | |
Detailed Description | Wire Marker, Adhesive 8.50" W x 2.25" L (215.9mm x 57.2mm) Orange, Black Vinyl |
Datasheet | Datasheet |
Category | Legend 460 Volts |
Manufacturer HellermannTyton | Color Orange, Black |
Packaging Bulk | Material Vinyl |
Part Status Obsolete | Operating Temperature -40°C ~ 80°C |
Type Wire Marker, Adhesive | Base Product Number |
Size 8.50" W x 2.25" L (215.9mm x 57.2mm) |

