
596-00934 | |
|---|---|
DigiKey Part Number | 1436-2169-ND |
Manufacturer | |
Manufacturer Product Number | 596-00934 |
Description | WIRE MARKER ADH 215.9MMX57.2MM |
Customer Reference | |
Detailed Description | Wire Marker, Adhesive 8.50" W x 2.25" L (215.9mm x 57.2mm) Orange, Black Vinyl |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Wire Marker, Adhesive | |
Size | 8.50" W x 2.25" L (215.9mm x 57.2mm) | |
Cable Diameter | - | |
Legend | 240 Volts | |
Color | Orange, Black | |
Material | Vinyl | |
Operating Temperature | -40°C ~ 80°C | |
Base Product Number |

