
596-00929 | |
|---|---|
DigiKey Part Number | 1436-2164-ND |
Manufacturer | |
Manufacturer Product Number | 596-00929 |
Description | WIRE MARKR ADH 108X28.6MM ORG/BL |
Customer Reference | |
Detailed Description | Wire Marker, Adhesive 4.25" W x 1.13" L (108.0mm x 28.6mm) Orange, Black Vinyl |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Wire Marker, Adhesive | |
Size | 4.25" W x 1.13" L (108.0mm x 28.6mm) | |
Cable Diameter | - | |
Legend | 120/208 Volts | |
Color | Orange, Black | |
Material | Vinyl | |
Operating Temperature | -40°C ~ 80°C | |
Base Product Number |

