
596-00921 | |
|---|---|
DigiKey Part Number | 1436-2159-ND |
Manufacturer | |
Manufacturer Product Number | 596-00921 |
Description | METAL SLR PLACRD 2017 CODE 1=1PC |
Customer Reference | |
Detailed Description | Aluminum Black Legend, Orange and White Background Warning. Terminals On The Line And Load Sides May Be Energized In The Open Position |
Datasheet | Datasheet |
Category | For Use With/Related Products Warning |
Manufacturer HellermannTyton | Material Aluminum |
Packaging Bulk | Label Type Warning. Terminals On The Line And Load Sides May Be Energized In The Open Position |
Part Status Obsolete | Label Size 3.75" L x 2.00" W (95.3mm x 50.8mm) |
Color Black Legend, Orange and White Background | Base Product Number |

