
596-00919 | |
|---|---|
DigiKey Part Number | 1436-2157-ND |
Manufacturer | |
Manufacturer Product Number | 596-00919 |
Description | METAL SLR PLACRD HAND WRIT 1=1PC |
Customer Reference | |
Detailed Description | Aluminum White Legend, Black Background Photovoltaic AC Disconnect. Rated AC Output Current: Nominal Operating AC Voltage |
Datasheet | Datasheet |
Category | For Use With/Related Products Notice |
Manufacturer HellermannTyton | Material Aluminum |
Packaging Bulk | Label Type Photovoltaic AC Disconnect. Rated AC Output Current: Nominal Operating AC Voltage |
Part Status Obsolete | Label Size 3.75" L x 1.00" W (95.3mm x 25.4mm) |
Color White Legend, Black Background | Base Product Number |

