
596-00915 | |
|---|---|
DigiKey Part Number | 596-00915-ND |
Manufacturer | |
Manufacturer Product Number | 596-00915 |
Description | FOAM NAMEPLATE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) 1.181" W x 1.575" L (30.00mm x 40.00mm) White |
Datasheet | Datasheet |
Category | Width 1.200" (30.48mm) |
Manufacturer HellermannTyton | Material - Body Polyester (PET) |
Packaging Bulk | For Use With/Related Products Thermal Transfer Printer |
Part Status Active | Material Polyester |
Label Type Die Cut | Label Size 1.181" W x 1.575" L (30.00mm x 40.00mm) |
Applications Component | Shelf Life 24 Months |
Color - Background White | Base Product Number |
Length 1.200" (30.48mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 272,52700 € | 2.725,27 € |
| Unit Price without VAT: | 272,52700 € |
|---|---|
| Unit Price with VAT: | 324,30713 € |

