
596-00905 | |
|---|---|
DigiKey Part Number | 1436-2153-ND |
Manufacturer | |
Manufacturer Product Number | 596-00905 |
Description | ARC FLASH LABEL, WARNING ARC FLA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Color - Background Orange, White |
Manufacturer HellermannTyton | Color - Legend Black |
Packaging Bulk | Length 3.750" (95.25mm) |
Part Status Active | Width 5.000" (127.00mm) |
Print Type Pre-Printed | Location Outdoor |
Language English | Material - Body Polyester |
Applications Solar | Mounting Type Adhesive |
Application Specifics Safety: Warning | Shape Rectangle |
Arrangement Symbol and Text | Features UV Resistant, Weather Resistant |
Legend (Text) Warning : Arc Flash and Shock Hazard. Appropriate PPE And Tools Required While Working On This Equipment. Refer to NFPA 70 E | Ratings NEC, IFC |
Legend (Symbol Only) See Legend (Text) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,14000 € | 5,14 € |
| 5 | 4,40400 € | 22,02 € |
| 10 | 4,14400 € | 41,44 € |
| 25 | 3,84200 € | 96,05 € |
| 50 | 3,64100 € | 182,05 € |
| 100 | 3,46140 € | 346,14 € |
| 250 | 3,25236 € | 813,09 € |
| 500 | 3,11328 € | 1.556,64 € |
| 1.000 | 2,98859 € | 2.988,59 € |
| Unit Price without VAT: | 5,14000 € |
|---|---|
| Unit Price with VAT: | 6,11660 € |

