
596-00896 | |
|---|---|
DigiKey Part Number | 1436-596-00896-ND |
Manufacturer | |
Manufacturer Product Number | 596-00896 |
Description | PV POWER SOURCE 500/RL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Color - Legend White |
Manufacturer HellermannTyton | Length 6.500" (165.10mm) 6 1/2" |
Packaging Bulk | Width 1.000" (25.40mm) |
Part Status Active | Location Outdoor |
Print Type Pre-Printed, Printable (Thermal Transfer) | Material - Body Polyester Laminated Vinyl |
Language English | Mounting Type Adhesive |
Applications Solar | Shape Rectangle |
Application Specifics Safety: Warning | Features Weather Resistant |
Arrangement Text Only | Ratings IFC, NEC, UL |
Legend (Text) Photovoltaic Power Source | Base Product Number |
Color - Background Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 446,15500 € | 4.461,55 € |
| Unit Price without VAT: | 446,15500 € |
|---|---|
| Unit Price with VAT: | 530,92445 € |

