
596-00894 | |
|---|---|
DigiKey Part Number | 1436-2150-ND |
Manufacturer | |
Manufacturer Product Number | 596-00894 |
Description | SOLAR LABEL, 2017 CODE, WARNING |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Color - Background Orange, White |
Manufacturer HellermannTyton | Color - Legend Black |
Packaging Bulk | Length 3.632" (92.25mm) |
Part Status Active | Width 2.500" (63.50mm) |
Print Type Pre-Printed | Location Outdoor |
Language English | Material - Body Vinyl |
Applications Solar | Mounting Type Adhesive |
Application Specifics Safety: Warning | Shape Rectangle |
Arrangement Symbol and Text | Features UV Resistant, Weather Resistant |
Legend (Text) Warning : Electric Shock Hazard. Terminals On The Line And Load Sides May Be Energized In The Open Position. DC Voltage Is Alw… | Ratings NEC, IFC |
Legend (Symbol Only) See Legend (Text) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,99000 € | 4,99 € |
| 5 | 4,27400 € | 21,37 € |
| 10 | 4,02000 € | 40,20 € |
| 25 | 3,72560 € | 93,14 € |
| 50 | 3,53020 € | 176,51 € |
| 100 | 3,35540 € | 335,54 € |
| 250 | 3,15200 € | 788,00 € |
| 500 | 3,01670 € | 1.508,35 € |
| 1.000 | 2,89536 € | 2.895,36 € |
| Unit Price without VAT: | 4,99000 € |
|---|---|
| Unit Price with VAT: | 5,93810 € |

