
596-00893 | |
|---|---|
DigiKey Part Number | 1436-2149-ND |
Manufacturer | |
Manufacturer Product Number | 596-00893 |
Description | SOLAR LABEL, 2017 CODE, WARNING |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Print Type | Pre-Printed | |
Language | English | |
Applications | Solar | |
Application Specifics | Safety: Warning | |
Arrangement | Symbol and Text | |
Legend (Text) | Warning : Electrical Shock Hazard. Terminals On The Line And Load Sides May Be Energized In the Open Position | |
Legend (Symbol Only) | See Legend (Text) | |
Color - Background | Orange, White | |
Color - Legend | Black | |
Length | 2.000" (50.80mm) | |
Width | 3.632" (92.25mm) | |
Diameter - Label | - | |
Location | Outdoor | |
Material - Body | Vinyl | |
Mounting Type | Adhesive | |
Outside Pipe Diameter (Max) | - | |
Outside Pipe Diameter (Min) | - | |
Shape | Rectangle | |
Features | UV Resistant, Weather Resistant | |
Ratings | NEC, IFC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,90000 € | 4,90 € |
| 5 | 4,19400 € | 20,97 € |
| 10 | 3,94500 € | 39,45 € |
| 25 | 3,65600 € | 91,40 € |
| 50 | 3,46380 € | 173,19 € |
| 100 | 3,29190 € | 329,19 € |
| 250 | 3,09196 € | 772,99 € |
| 500 | 2,95888 € | 1.479,44 € |
| 1.000 | 2,83958 € | 2.839,58 € |
| Unit Price without VAT: | 4,90000 € |
|---|---|
| Unit Price with VAT: | 5,83100 € |

