
596-00892 | |
|---|---|
DigiKey Part Number | 1436-596-00892-ND |
Manufacturer | |
Manufacturer Product Number | 596-00892 |
Description | PV AC DIS RATING 2017 50/RL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Color - Background Red, White |
Manufacturer HellermannTyton | Color - Legend White |
Packaging Bulk | Length 3.750" (95.25mm) |
Part Status Active | Width 1.000" (25.40mm) |
Print Type Pre-Printed, Printable | Location Outdoor |
Language English | Material - Body Polyester (PET) |
Applications Solar | Mounting Type Adhesive |
Application Specifics Safety | Shape Rectangle |
Arrangement Text Only | Features UV Resistant, Weather Resistant |
Legend (Text) Photovoltaic AC Disconnect. Rated AC Output Current. Nominal Operating AC Voltage | Ratings NEC, IFC |
Legend (Symbol Only) No Symbol | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,46000 € | 56,46 € |
| 10 | 50,08200 € | 500,82 € |
| 25 | 47,75200 € | 1.193,80 € |
| 50 | 46,06160 € | 2.303,08 € |
| 100 | 44,43200 € | 4.443,20 € |
| Unit Price without VAT: | 56,46000 € |
|---|---|
| Unit Price with VAT: | 67,18740 € |

