
596-00891 | |
|---|---|
DigiKey Part Number | 1436-596-00891-ND |
Manufacturer | |
Manufacturer Product Number | 596-00891 |
Description | MAX VOLTAGE 2017 50/RL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Print Type | Pre-Printed, Printable | |
Language | English | |
Applications | Solar | |
Application Specifics | Safety | |
Arrangement | Text Only | |
Legend (Text) | Maximum Voltage. Maximum Circuit Current. Max Rated Output Current Of The Charge Controller Or DC To DC Converter (If Installe… | |
Legend (Symbol Only) | No Symbol | |
Color - Background | Red, White | |
Color - Legend | White | |
Length | 3.750" (95.25mm) | |
Width | 2.118" (53.80mm) | |
Diameter - Label | - | |
Location | Outdoor | |
Material - Body | Polyester | |
Mounting Type | Adhesive | |
Outside Pipe Diameter (Max) | - | |
Outside Pipe Diameter (Min) | - | |
Shape | Rectangle | |
Features | UV Resistant, Weather Resistant | |
Ratings | NEC, IFC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,17000 € | 57,17 € |
| 10 | 50,71300 € | 507,13 € |
| 25 | 48,35280 € | 1.208,82 € |
| 50 | 46,64160 € | 2.332,08 € |
| 100 | 44,99140 € | 4.499,14 € |
| Unit Price without VAT: | 57,17000 € |
|---|---|
| Unit Price with VAT: | 68,03230 € |

