
596-00889 | |
|---|---|
DigiKey Part Number | 1436-596-00889-ND |
Manufacturer | |
Manufacturer Product Number | 596-00889 |
Description | RAPID SD ROOF HAZ 2017 10/PK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Print Type | Pre-Printed | |
Language | English | |
Applications | Solar | |
Application Specifics | Informative | |
Arrangement | Symbol and Text | |
Legend (Text) | Solar PV System Equipped With Rapid Shutdown Turn Rapid Shutdown Switch To The "Off" Position To Shut Down Conductors Outside T | |
Legend (Symbol Only) | - | |
Color - Background | Red, White | |
Color - Legend | Black, White | |
Length | 6.000" (152.40mm) | |
Width | 4.000" (101.60mm) | |
Diameter - Label | - | |
Location | Outdoor | |
Material - Body | Polyester Laminated Vinyl | |
Mounting Type | Adhesive | |
Outside Pipe Diameter (Max) | - | |
Outside Pipe Diameter (Min) | - | |
Shape | Rectangle | |
Features | Reflective, UV Stable, Weather Resistant | |
Ratings | IFC, NEC, UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 113,72200 € | 1.137,22 € |
| Unit Price without VAT: | 113,72200 € |
|---|---|
| Unit Price with VAT: | 135,32918 € |

