
596-00888 | |
|---|---|
DigiKey Part Number | 1436-596-00888-ND |
Manufacturer | |
Manufacturer Product Number | 596-00888 |
Description | RAPID SD ROOF SAFE 2017 10/PK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Print Type | Pre-Printed | |
Language | English | |
Applications | Facility | |
Application Specifics | Notice | |
Arrangement | Symbol and Text | |
Legend (Text) | Solar PV System Equipped With Rapid Shutdown Turn Rapid Shutdown Switch To The "Off" Position To Shut Down PV System And Reduce | |
Legend (Symbol Only) | See Legend (Text) | |
Color - Background | White | |
Color - Legend | Black, Yellow | |
Length | 6.000" (152.40mm) | |
Width | 4.000" (101.60mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Vinyl | |
Mounting Type | Adhesive | |
Outside Pipe Diameter (Max) | - | |
Outside Pipe Diameter (Min) | - | |
Shape | Rectangle | |
Features | Reflective, UV Stable | |
Ratings | NEC, UL Rated | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,78000 € | 133,78 € |
| 10 | 113,72200 € | 1.137,22 € |
| 25 | 106,61000 € | 2.665,25 € |
| 50 | 101,52880 € | 5.076,44 € |
| Unit Price without VAT: | 133,78000 € |
|---|---|
| Unit Price with VAT: | 159,19820 € |

