
596-00885 | |
|---|---|
DigiKey Part Number | 1436-596-00885-ND |
Manufacturer | |
Manufacturer Product Number | 596-00885 |
Description | RAPID SD ROOF SAFE 2017 50/RL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Print Type | Pre-Printed | |
Language | English | |
Applications | Solar | |
Application Specifics | Informative | |
Arrangement | Symbol and Text | |
Legend (Text) | Solar PV System Equipped With Rapid Shutdown Turn Rapid Shutdown Switch To The "Off" Position To Shut Down PV System And Reduce | |
Legend (Symbol Only) | Shock Hazard | |
Color - Background | White, Yellow | |
Color - Legend | Black | |
Length | 6.000" (152.40mm) | |
Width | 4.000" (101.60mm) | |
Diameter - Label | - | |
Location | Indoor/Outdoor | |
Material - Body | Polyester Laminated Vinyl | |
Mounting Type | Adhesive | |
Outside Pipe Diameter (Max) | - | |
Outside Pipe Diameter (Min) | - | |
Shape | Rectangle | |
Features | Reflective, UV Stable, Weather Resistant | |
Ratings | IFC, NEC, UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 251,59000 € | 251,59 € |
| Unit Price without VAT: | 251,59000 € |
|---|---|
| Unit Price with VAT: | 299,39210 € |

