
596-00884 | |
|---|---|
DigiKey Part Number | 1436-2148-ND |
Manufacturer | |
Manufacturer Product Number | 596-00884 |
Description | SOLAR LABEL, 2017 CODE, WARNING |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Color - Background Orange |
Manufacturer HellermannTyton | Color - Legend Black |
Packaging Bulk | Length 1.250" (31.75mm) 1 1/4" |
Part Status Active | Width 2.000" (50.80mm) |
Print Type Pre-Printed | Location Outdoor |
Language English | Material - Body Vinyl |
Applications Solar | Mounting Type Adhesive |
Application Specifics Safety: Warning | Shape Rectangle |
Arrangement Symbol and Text | Features UV Resistant, Weather Resistant |
Legend (Text) Warning : Power Source Output Connection. Do Not Relocate This Overcurrent Device | Ratings NEC, IFC |
Legend (Symbol Only) See Legend (Text) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 4,48700 € | 44,87 € |
| Unit Price without VAT: | 4,48700 € |
|---|---|
| Unit Price with VAT: | 5,33953 € |

