
596-00883 | |
|---|---|
DigiKey Part Number | 1436-596-00883-ND |
Manufacturer | |
Manufacturer Product Number | 596-00883 |
Description | WARNING INVERTER 2017 50/RL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Color - Background Orange |
Manufacturer HellermannTyton | Color - Legend Black |
Packaging Bulk | Length 2.000" (50.80mm) |
Part Status Active | Width 1.250" (31.75mm) |
Print Type Pre-Printed | Material - Body Vinyl |
Language English | Mounting Type Adhesive |
Applications Solar | Shape Rectangle |
Application Specifics Safety: Warning | Features UV Stable |
Arrangement Symbol and Text | Ratings NEC, UL Rated |
Legend (Text) Warning : Power Source Output Connection. Do Not Relocate This Overcurrent Device | Base Product Number |
Legend (Symbol Only) Warning |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,78000 € | 83,78 € |
| 10 | 71,21700 € | 712,17 € |
| 25 | 66,76120 € | 1.669,03 € |
| 50 | 63,57800 € | 3.178,90 € |
| 100 | 60,54790 € | 6.054,79 € |
| Unit Price without VAT: | 83,78000 € |
|---|---|
| Unit Price with VAT: | 99,69820 € |

