
596-00882 | |
|---|---|
DigiKey Part Number | 1436-2147-ND |
Manufacturer | |
Manufacturer Product Number | 596-00882 |
Description | SOLAR LABEL, PRINTABLE, 2017 COD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Color - Background Red, White |
Manufacturer HellermannTyton | Color - Legend White |
Packaging Bulk | Length 3.750" (95.25mm) |
Part Status Active | Width 1.000" (25.40mm) |
Print Type Pre-Printed, Printable | Location Outdoor |
Language English | Material - Body Polyester |
Applications Solar | Mounting Type Adhesive |
Application Specifics Safety | Shape Rectangle |
Arrangement Text Only | Features UV Resistant, Weather Resistant |
Legend (Text) Photovoltaic AC Disconnect. Rated AC Output Current. Nominal Operating AC Voltage | Ratings NEC, IFC |
Legend (Symbol Only) No Symbol | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,56000 € | 4,56 € |
| 5 | 3,90000 € | 19,50 € |
| 10 | 3,66600 € | 36,66 € |
| 25 | 3,39600 € | 84,90 € |
| 50 | 3,21660 € | 160,83 € |
| 100 | 3,05590 € | 305,59 € |
| 250 | 2,86924 € | 717,31 € |
| 500 | 2,74498 € | 1.372,49 € |
| 1.000 | 2,63358 € | 2.633,58 € |
| Unit Price without VAT: | 4,56000 € |
|---|---|
| Unit Price with VAT: | 5,42640 € |

