
596-00881 | |
|---|---|
DigiKey Part Number | 1436-2146-ND |
Manufacturer | |
Manufacturer Product Number | 596-00881 |
Description | SOLAR LABEL, PRINTABLE, 2017 COD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Color - Background Red, White |
Manufacturer HellermannTyton | Color - Legend White |
Packaging Bulk | Length 3.870" (98.29mm) |
Part Status Active | Width 2.118" (53.80mm) |
Print Type Pre-Printed, Printable | Location Outdoor |
Language English | Material - Body Polyester |
Applications Solar | Mounting Type Adhesive |
Application Specifics Safety | Shape Rectangle |
Arrangement Text Only | Features UV Resistant, Weather Resistant |
Legend (Text) Maximum Voltage. Maximum Circuit Current. Max Rated Output Current Of The Charge Controller Or DC To DC Converter (If Installe… | Ratings NEC, IFC |
Legend (Symbol Only) No Symbol | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 3,45900 € | 34,59 € |
| Unit Price without VAT: | 3,45900 € |
|---|---|
| Unit Price with VAT: | 4,11621 € |

