
596-00880 | |
|---|---|
DigiKey Part Number | 1436-2145-ND |
Manufacturer | |
Manufacturer Product Number | 596-00880 |
Description | SOLAR LABEL, 2017 CODE, POWER SO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Color - Background Orange |
Manufacturer HellermannTyton | Color - Legend Black |
Packaging Bulk | Length 4.120" (104.65mm) |
Part Status Active | Width 0.750" (19.05mm) |
Print Type Pre-Printed | Location Outdoor |
Language English | Material - Body Vinyl |
Applications Solar | Mounting Type Adhesive |
Application Specifics Safety: Warning | Shape Rectangle |
Arrangement Symbol and Text | Features UV Resistant, Weather Resistant |
Legend (Text) Warning : Power Source Output Connection. Do Not Relocate This Overcurrent Device | Ratings NEC, IFC |
Legend (Symbol Only) See Legend (Text) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,80000 € | 87,80 € |
| Unit Price without VAT: | 87,80000 € |
|---|---|
| Unit Price with VAT: | 104,48200 € |

