
596-00879 | |
|---|---|
DigiKey Part Number | 1436-2144-ND |
Manufacturer | |
Manufacturer Product Number | 596-00879 |
Description | SOLAR LABEL, 2017 CODE, WARNING |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Color - Background Orange, White |
Manufacturer HellermannTyton | Color - Legend Black |
Packaging Bulk | Length 3.750" (95.25mm) |
Part Status Active | Width 2.500" (63.50mm) |
Print Type Pre-Printed | Location Outdoor |
Language English | Material - Body Vinyl |
Applications Solar | Mounting Type Adhesive |
Application Specifics Safety: Warning | Shape Rectangle |
Arrangement Symbol and Text | Features UV Resistant, Weather Resistant |
Legend (Text) Warning : Electric Shock Hazard. Terminals On The Line And Load Sides May Be Energized In The Open Position. DC Voltage Is Alw… | Ratings NEC, IFC |
Legend (Symbol Only) See Legend (Text) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,39000 € | 119,39 € |
| 5 | 106,20000 € | 531,00 € |
| 10 | 101,48600 € | 1.014,86 € |
| 25 | 95,99400 € | 2.399,85 € |
| 50 | 92,33540 € | 4.616,77 € |
| Unit Price without VAT: | 119,39000 € |
|---|---|
| Unit Price with VAT: | 142,07410 € |

