
596-00868 | |
|---|---|
DigiKey Part Number | 1436-2142-ND |
Manufacturer | |
Manufacturer Product Number | 596-00868 |
Description | METAL SOLAR PLACARD BLANK 1=1PC |
Customer Reference | |
Detailed Description | Aluminum Orange Legend, Black Background Warning |
Datasheet | Datasheet |
Category | For Use With/Related Products Warning |
Manufacturer HellermannTyton | Material Aluminum |
Packaging Bulk | Label Type Warning |
Part Status Obsolete | Label Size 3.75" L x 2.00" W (95.3mm x 50.8mm) |
Color Orange Legend, Black Background | Base Product Number |

