
596-00867 | |
|---|---|
DigiKey Part Number | 1436-2141-ND |
Manufacturer | |
Manufacturer Product Number | 596-00867 |
Description | METAL SOLAR PLACARD, BLANK PLATE |
Customer Reference | |
Detailed Description | Aluminum Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Color | Black | |
For Use With/Related Products | - | |
Material | Aluminum | |
Label Type | - | |
Label Size | 4.00" L x 4.00" W (101.6mm x 101.6mm) | |
Base Product Number |

