
596-00865 | |
|---|---|
DigiKey Part Number | 1436-2139-ND |
Manufacturer | |
Manufacturer Product Number | 596-00865 |
Description | METAL SOLAR PLACARD ENGRAV 1=PC |
Customer Reference | |
Detailed Description | Aluminum Black Legend, Orange and White Background Photovoltaic System DC Disconnect. Operating Current: Operating Voltage: Maximum System Voltage: Short Circuit Current |
Datasheet | Datasheet |
Category | For Use With/Related Products Notice |
Manufacturer HellermannTyton | Material Aluminum |
Packaging Bulk | Label Type Photovoltaic System DC Disconnect. Operating Current: Operating Voltage: Maximum System Voltage: Short Circuit Current |
Part Status Obsolete | Label Size 4.00" L x 2.00" W (101.6mm x 50.8mm) |
Color Black Legend, Orange and White Background | Base Product Number |

