
596-00864 | |
|---|---|
DigiKey Part Number | 1436-2138-ND |
Manufacturer | |
Manufacturer Product Number | 596-00864 |
Description | METAL SLR PLACRD HAND WRIT 1=1PC |
Customer Reference | |
Detailed Description | Aluminum White Legend, Black Background Photovoltaic System DC Disconnect. Operating Current: Operating Voltage: Maximum System Voltage: Short Circuit Current |
Datasheet | Datasheet |
Category | For Use With/Related Products Notice |
Manufacturer HellermannTyton | Material Aluminum |
Packaging Bulk | Label Type Photovoltaic System DC Disconnect. Operating Current: Operating Voltage: Maximum System Voltage: Short Circuit Current |
Part Status Obsolete | Label Size 4.00" L x 2.00" W (101.6mm x 50.8mm) |
Color White Legend, Black Background | Base Product Number |

