
596-00860 | |
|---|---|
DigiKey Part Number | 1436-2136-ND |
Manufacturer | |
Manufacturer Product Number | 596-00860 |
Description | METAL SLR PLACRD 2017 CODE 1=1PC |
Customer Reference | |
Detailed Description | Aluminum Black Legend, Red Background Main Photovoltaic. System Disconnect |
Datasheet | Datasheet |
Category | For Use With/Related Products Notice |
Manufacturer HellermannTyton | Material Aluminum |
Packaging Bulk | Label Type Main Photovoltaic. System Disconnect |
Part Status Obsolete | Label Size 5.50" L x 1.75" W (139.7mm x 44.5mm) |
Color Black Legend, Red Background | Base Product Number |

