
596-00858 | |
|---|---|
DigiKey Part Number | 1436-2134-ND |
Manufacturer | |
Manufacturer Product Number | 596-00858 |
Description | METAL SOLAR PLACARD ENGRAV 1=PC |
Customer Reference | |
Detailed Description | Aluminum Black Legend, Orange and White Background Photovoltaic. AC Disconnect |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Color | Black Legend, Orange and White Background | |
For Use With/Related Products | Notice | |
Material | Aluminum | |
Label Type | Photovoltaic. AC Disconnect | |
Label Size | 3.75" L x 1.00" W (95.3mm x 25.4mm) | |
Base Product Number |

