
596-00854 | |
|---|---|
DigiKey Part Number | 596-00854-ND |
Manufacturer | |
Manufacturer Product Number | 596-00854 |
Description | LABEL ELECTRL WARN 3.75"X1" 10PC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Color - Legend White |
Manufacturer HellermannTyton | Length 3.750" (95.25mm) |
Packaging Bulk | Width 1.000" (25.40mm) |
Part Status Active | Location Outdoor |
Print Type Pre-Printed, Printable (Thermal Transfer) | Material - Body Polyester Laminated Vinyl |
Language English | Mounting Type Adhesive |
Applications Electrical | Shape Rectangle |
Application Specifics Safety: Warning | Features Abrasion Resistant, Chemical Resistant, UV Resistant, Weather Resistant |
Arrangement Text Only | Ratings CSA, IFC, NEC, UL |
Legend (Text) Photovoltaic DC Disconnect | Base Product Number |
Color - Background Red, White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 25,50240 € | 3.825,36 € |
| Unit Price without VAT: | 25,50240 € |
|---|---|
| Unit Price with VAT: | 30,34786 € |

