
596-00846 | |
|---|---|
DigiKey Part Number | 596-00846-ND |
Manufacturer | |
Manufacturer Product Number | 596-00846 |
Description | LABEL ELECTRL WARN 2"X1.25" 50PC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Color - Legend Black |
Manufacturer HellermannTyton | Length 2.000" (50.80mm) |
Packaging Bulk | Width 1.250" (31.75mm) |
Part Status Active | Location Outdoor |
Print Type Pre-Printed | Material - Body Polyester Laminated Vinyl |
Language English | Mounting Type Adhesive |
Applications Electrical | Shape Rectangle |
Application Specifics Safety: Warning | Features Weather Resistant |
Arrangement Symbol and Text | Ratings IFC, NEC, UL |
Legend (Text) Warning Inverter Output Connection. Do Not Relocate This Overcurrent Device | Base Product Number |
Color - Background Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 75,30420 € | 3.765,21 € |
| Unit Price without VAT: | 75,30420 € |
|---|---|
| Unit Price with VAT: | 89,61200 € |

