
596-00839 | |
|---|---|
DigiKey Part Number | 1436-2129-ND |
Manufacturer | |
Manufacturer Product Number | 596-00839 |
Description | METAL SLR PLACRD HAND WRIT 1=1PC |
Customer Reference | |
Detailed Description | Aluminum White Legend, Black Background Rated Max Power- Point Current. Rated Max Power-Point Voltage. Maximum Circuit Current. Max Rated Output Current Of The Char... |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Color | White Legend, Black Background | |
For Use With/Related Products | Notice | |
Material | Aluminum | |
Label Type | Rated Max Power- Point Current. Rated Max Power-Point Voltage. Maximum Circuit Current. Max Rated Output Current Of The Char... | |
Label Size | 4.00" L x 2.00" W (101.6mm x 50.8mm) | |
Base Product Number |

