
596-00836 | |
|---|---|
DigiKey Part Number | 1436-2126-ND |
Manufacturer | |
Manufacturer Product Number | 596-00836 |
Description | METAL SOLAR PLACRD WARNING 1=1PC |
Customer Reference | |
Detailed Description | Aluminum Black Legend, Orange Background Warning. Inverter Output Connection. Do Not Relocate This Overcurrent Device. |
Datasheet | Datasheet |
Category | For Use With/Related Products Warning |
Manufacturer HellermannTyton | Material Aluminum |
Packaging Bulk | Label Type Warning. Inverter Output Connection. Do Not Relocate This Overcurrent Device. |
Part Status Obsolete | Label Size 2.00" L x 1.25" W (50.8mm x 31.8mm) |
Color Black Legend, Orange Background | Base Product Number |

