
596-00833 | |
|---|---|
DigiKey Part Number | 1436-2123-ND |
Manufacturer | |
Manufacturer Product Number | 596-00833 |
Description | METAL SLR PLACRD 2017 CODE 1=1PC |
Customer Reference | |
Detailed Description | Aluminum Black Legend, Orange Background Warning. Dual Power Source. Second Source Is Photovoltaic System |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Color | Black Legend, Orange Background | |
For Use With/Related Products | Warning | |
Material | Aluminum | |
Label Type | Warning. Dual Power Source. Second Source Is Photovoltaic System | |
Label Size | 4.00" L x 0.75" W (101.6mm x 19.1mm) | |
Base Product Number |

