
596-00827 | |
|---|---|
DigiKey Part Number | 596-00827-ND |
Manufacturer | |
Manufacturer Product Number | 596-00827 |
Description | LABEL ELECTRL WARN 4.12"X0.75" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Color - Background Yellow |
Manufacturer HellermannTyton | Color - Legend Black |
Packaging Bulk | Length 0.750" (19.05mm) |
Part Status Active | Width 4.118" (104.60mm) |
Print Type Pre-Printed, Printable (Thermal Transfer) | Material - Body Vinyl |
Language Spanish | Mounting Type Adhesive |
Applications Solar | Shape Rectangle |
Application Specifics Safety: Caution | Features UV Resistant, Weather Resistant |
Arrangement Symbol and Text | Ratings IFC, NEC, UL Rated |
Legend (Text) Precaucion El Sistema Fotovoltaico Esta Retroalimentado | Base Product Number |
Legend (Symbol Only) See Legend (Text) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 79,16980 € | 3.958,49 € |
| Unit Price without VAT: | 79,16980 € |
|---|---|
| Unit Price with VAT: | 94,21206 € |

