
596-00817 | |
|---|---|
DigiKey Part Number | 596-00817-ND |
Manufacturer | |
Manufacturer Product Number | 596-00817 |
Description | LABEL ELECTRL WARN 4"X2" 50PC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Color - Background Red |
Manufacturer HellermannTyton | Color - Legend White |
Packaging Bulk | Length 4.000" (101.60mm) |
Part Status Active | Width 4.000" (101.60mm) |
Print Type Pre-Printed, Printable (Thermal Transfer) | Material - Body Polyester |
Language Spanish | Mounting Type Adhesive |
Applications Solar | Shape Square |
Application Specifics Notice | Features UV Resistant, Weather Resistant |
Arrangement Text Only | Ratings IFC, NEC, UL Rated |
Legend (Text) Corriente Nominal Maxima. Voltaje Nominal Maximo. Voltaje Maximo Del Sistema. Corriente Maxima Del Circuito. Corriente Maxima… | Base Product Number |
Legend (Symbol Only) No Symbol |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 93,47560 € | 2.336,89 € |
| Unit Price without VAT: | 93,47560 € |
|---|---|
| Unit Price with VAT: | 111,23596 € |

