
596-00814 | |
|---|---|
DigiKey Part Number | 596-00814-ND |
Manufacturer | |
Manufacturer Product Number | 596-00814 |
Description | LABEL ELECTRL WARN 3.75"X1" 50PC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Color - Legend White |
Manufacturer HellermannTyton | Length 3.750" (95.25mm) |
Packaging Bulk | Width 1.000" (25.40mm) |
Part Status Active | Location Outdoor |
Print Type Pre-Printed, Printable | Material - Body Polyester Laminated Vinyl |
Language Spanish | Mounting Type Adhesive |
Applications Electrical | Shape Rectangle |
Application Specifics Informative | Features Weather Resistant |
Arrangement Text Only | Ratings CSA, IFC, NEC, UL |
Legend (Text) Photovoltaic DC Disconnect | Base Product Number |
Color - Background Red, White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 51,05120 € | 1.276,28 € |
| Unit Price without VAT: | 51,05120 € |
|---|---|
| Unit Price with VAT: | 60,75093 € |

