
596-00800 | |
|---|---|
DigiKey Part Number | 596-00800-ND |
Manufacturer | |
Manufacturer Product Number | 596-00800 |
Description | LABEL ELECTRL WARN 2"W 50PC |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Print Type | Pre-Printed | |
Language | - | |
Applications | Electrical | |
Application Specifics | Safety: Hazard | |
Arrangement | Symbol Only | |
Legend (Text) | - | |
Legend (Symbol Only) | Electric Voltage | |
Color - Background | Yellow | |
Color - Legend | Black | |
Length | - | |
Width | - | |
Diameter - Label | 2.000" (50.80mm) | |
Location | Outdoor | |
Material - Body | Polyester (PET) | |
Mounting Type | Adhesive | |
Outside Pipe Diameter (Max) | - | |
Outside Pipe Diameter (Min) | - | |
Shape | Triangle | |
Features | Abrasion Resistant, Chemical Resistant, Weather Resistant | |
Ratings | IFC, NEC, UL | |
Base Product Number |

