
596-00749 | |
|---|---|
DigiKey Part Number | 1436-2109-ND |
Manufacturer | |
Manufacturer Product Number | 596-00749 |
Description | SOLAR LABEL, ENCLOSURE CONTAINS. |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Color - Background Red |
Manufacturer HellermannTyton | Color - Legend White |
Packaging Bulk | Length 2.000" (50.80mm) |
Part Status Active | Width 4.000" (101.60mm) |
Print Type Pre-Printed | Location Outdoor |
Language English | Material - Body Vinyl |
Applications Solar | Mounting Type Adhesive |
Application Specifics Safety | Shape Rectangle |
Arrangement Text Only | Features UV Resistant, Weather Resistant |
Legend (Text) Enclosure Contains Conductors From Multiple PV Sources | Ratings NEC, IFC |
Legend (Symbol Only) No Symbol | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,89810 € | 2.949,05 € |
| Unit Price without VAT: | 5,89810 € |
|---|---|
| Unit Price with VAT: | 7,01874 € |

