
596-00747 | |
|---|---|
DigiKey Part Number | 1436-2108-ND |
Manufacturer | |
Manufacturer Product Number | 596-00747 |
Description | SOLAR LABEL, WARNING SERVICE MET |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Color - Background Orange, White |
Manufacturer HellermannTyton | Color - Legend Black |
Packaging Bulk | Length 2.000" (50.80mm) |
Part Status Active | Width 4.000" (101.60mm) |
Print Type Pre-Printed | Location Outdoor |
Language English | Material - Body Vinyl |
Applications Solar | Mounting Type Adhesive |
Application Specifics Safety: Warning | Shape Rectangle |
Arrangement Symbol and Text | Features UV Resistant, Weather Resistant |
Legend (Text) Warning : This Service Meter Is Also Served By A Photovoltaic System | Ratings NEC, IFC |
Legend (Symbol Only) See Legend (Text) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 7,84256 € | 3.921,28 € |
| Unit Price without VAT: | 7,84256 € |
|---|---|
| Unit Price with VAT: | 9,33265 € |

