
596-00739 | |
|---|---|
DigiKey Part Number | 1436-2106-ND |
Manufacturer | |
Manufacturer Product Number | 596-00739 |
Description | SOLAR LABEL, CAUTION DO NOT INST |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Color - Background Red |
Manufacturer HellermannTyton | Color - Legend White |
Packaging Bulk | Length 1.248" (31.70mm) |
Part Status Active | Width 5.000" (127.00mm) |
Print Type Pre-Printed | Location Outdoor |
Language English | Material - Body Vinyl |
Applications Solar | Mounting Type Adhesive |
Application Specifics Safety: Caution | Shape Rectangle |
Arrangement Text Only | Features UV Resistant, Weather Resistant |
Legend (Text) Caution : Do Not Install Additional Loads In This Panel | Ratings NEC, IFC |
Legend (Symbol Only) No Symbol | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,65000 € | 78,65 € |
| Unit Price without VAT: | 78,65000 € |
|---|---|
| Unit Price with VAT: | 93,59350 € |

