
596-00665 | |
|---|---|
DigiKey Part Number | 596-00665-ND |
Manufacturer | |
Manufacturer Product Number | 596-00665 |
Description | LABEL ELECTRL WARN 4.12"X0.75" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Color - Background Orange |
Manufacturer HellermannTyton | Color - Legend Black |
Packaging Bulk | Length 0.750" (19.05mm) |
Part Status Active | Width 4.120" (104.65mm) |
Print Type Pre-Printed, Printable (Thermal Transfer) | Material - Body Vinyl |
Language English | Mounting Type Adhesive |
Applications Solar | Shape Rectangle |
Application Specifics Safety: Warning | Features UV Resistant, Weather Resistant |
Arrangement Symbol and Text | Ratings IFC, NEC, UL Rated |
Legend (Text) Warning : Dual Power Source Second Source Is PV System | Base Product Number |
Legend (Symbol Only) See Legend (Text) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,94000 € | 31,94 € |
| 10 | 27,14600 € | 271,46 € |
| 25 | 25,44680 € | 636,17 € |
| 50 | 24,23260 € | 1.211,63 € |
| 100 | 23,07690 € | 2.307,69 € |
| 250 | 21,63396 € | 5.408,49 € |
| Unit Price without VAT: | 31,94000 € |
|---|---|
| Unit Price with VAT: | 38,00860 € |

