
596-00655 | |
|---|---|
DigiKey Part Number | 596-00655-ND |
Manufacturer | |
Manufacturer Product Number | 596-00655 |
Description | LABEL ID/RATINGS 4"X2" 50PC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Color - Background Red |
Manufacturer HellermannTyton | Color - Legend White |
Packaging Bulk | Length 2.000" (50.80mm) |
Part Status Active | Width 4.000" (101.60mm) |
Print Type Pre-Printed, Printable (Thermal Transfer) | Material - Body Polyester |
Language English | Mounting Type Adhesive |
Applications Solar | Shape Rectangle |
Application Specifics Notice | Features UV Resistant, Weather Resistant |
Arrangement Text Only | Ratings IFC, NEC, UL Rated |
Legend (Text) Nominal Operating AC Voltage, Nominal Operating AC Frequency, Maximum AC Power, Maximum AC Current, Maximum Overcurrent Device… | Base Product Number |
Legend (Symbol Only) No Symbol |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,27000 € | 113,27 € |
| Unit Price without VAT: | 113,27000 € |
|---|---|
| Unit Price with VAT: | 134,79130 € |

