
596-00652 | |
|---|---|
DigiKey Part Number | 596-00652-ND |
Manufacturer | |
Manufacturer Product Number | 596-00652 |
Description | LABEL ELECTRL WARN 3.75"X2" 50PC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Color - Background Red |
Manufacturer HellermannTyton | Color - Legend White |
Packaging Bulk | Length 1.000" (25.40mm) |
Part Status Active | Width 3.632" (92.25mm) |
Print Type Pre-Printed, Printable (Thermal Transfer) | Material - Body Polyester |
Language English | Mounting Type Adhesive |
Applications Solar | Shape Rectangle |
Application Specifics Notice | Features UV Resistant, Weather Resistant |
Arrangement Text Only | Ratings IFC, NEC, UL Rated |
Legend (Text) Photovoltaic AC Disconnect. Maximum AC Operating Current. Nominal Operating AC Voltage | Base Product Number |
Legend (Symbol Only) No Symbol |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,43000 € | 103,43 € |
| Unit Price without VAT: | 103,43000 € |
|---|---|
| Unit Price with VAT: | 123,08170 € |

