
596-00648 | |
|---|---|
DigiKey Part Number | 1436-2104-ND |
Manufacturer | |
Manufacturer Product Number | 596-00648 |
Description | PREPRINTED HEADER LABEL, DANGER, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Color - Background Red |
Manufacturer HellermannTyton | Color - Legend White |
Packaging Bulk | Length 2.000" (50.80mm) |
Part Status Active | Width 3.000" (76.20mm) |
Print Type Pre-Printed | Location Outdoor |
Language English | Material - Body Polyester |
Applications Solar | Mounting Type Adhesive |
Application Specifics Safety: Danger | Shape Rectangle |
Arrangement Symbol and Text | Ratings NEC, IFC |
Legend (Text) Danger | Base Product Number |
Legend (Symbol Only) See Legend (Text) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 156,15600 € | 780,78 € |
| Unit Price without VAT: | 156,15600 € |
|---|---|
| Unit Price with VAT: | 185,82564 € |

