
596-00636 | |
|---|---|
DigiKey Part Number | 1436-2101-ND |
Manufacturer | |
Manufacturer Product Number | 596-00636 |
Description | PREPRINTED HEADER LABEL, CAUTION |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Print Type | Pre-Printed | |
Language | English | |
Applications | Solar | |
Application Specifics | Safety: Caution | |
Arrangement | Symbol and Text | |
Legend (Text) | Caution | |
Legend (Symbol Only) | See Legend (Text) | |
Color - Background | Yellow | |
Color - Legend | Black | |
Length | 6.000" (152.40mm) | |
Width | 4.000" (101.60mm) | |
Diameter - Label | - | |
Location | Outdoor | |
Material - Body | Polyester | |
Mounting Type | Adhesive | |
Outside Pipe Diameter (Max) | - | |
Outside Pipe Diameter (Min) | - | |
Shape | Rectangle | |
Features | UV Resistant, Weather Resistant | |
Ratings | NEC, IFC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 304,30000 € | 304,30 € |
| Unit Price without VAT: | 304,30000 € |
|---|---|
| Unit Price with VAT: | 362,11700 € |

