
596-00633 | |
|---|---|
DigiKey Part Number | 1436-596-00633-ND |
Manufacturer | |
Manufacturer Product Number | 596-00633 |
Description | WARNING 4 X 6 UV 250/RL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Print Type | Pre-Printed, Printable (Thermal Transfer) | |
Language | English | |
Applications | Electrical | |
Application Specifics | Safety: Warning | |
Arrangement | Symbol and Text | |
Legend (Text) | Warning | |
Legend (Symbol Only) | Warning | |
Color - Background | Orange | |
Color - Legend | Black | |
Length | 6.000" (152.40mm) | |
Width | 4.000" (101.60mm) | |
Diameter - Label | - | |
Location | Outdoor | |
Material - Body | Polyester (PET) | |
Mounting Type | Adhesive | |
Outside Pipe Diameter (Max) | - | |
Outside Pipe Diameter (Min) | - | |
Shape | Rectangle | |
Features | Reflective, UV Stable, Weather Resistant | |
Ratings | IFC, NEC, UL Rated | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 308,96000 € | 308,96 € |
| 10 | 262,66700 € | 2.626,67 € |
| 25 | 253,53760 € | 6.338,44 € |
| Unit Price without VAT: | 308,96000 € |
|---|---|
| Unit Price with VAT: | 367,66240 € |

