
596-00631 | |
|---|---|
DigiKey Part Number | 1436-2099-ND |
Manufacturer | |
Manufacturer Product Number | 596-00631 |
Description | LABEL SELF LAMINATNG 1X3.75" WHT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | White Self Laminating Label 1.00" x 3.75" (25.4mm x 95.3mm) |
Datasheet | Datasheet |
Category | Label Size 1.00" x 3.75" (25.4mm x 95.3mm) |
Manufacturer HellermannTyton | Color White |
Packaging Bulk | Material Vinyl |
Part Status Active | Operating Temperature -40°C ~ 90°C |
Label Type Self Laminating | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 254,78000 € | 254,78 € |
| Unit Price without VAT: | 254,78000 € |
|---|---|
| Unit Price with VAT: | 303,18820 € |

