
596-00628 | |
|---|---|
DigiKey Part Number | 1436-2097-ND |
Manufacturer | |
Manufacturer Product Number | 596-00628 |
Description | LABEL SELF LAMINATNG 1X1.25" WHT |
Customer Reference | |
Detailed Description | White Self Laminating Label 1.00" x 1.25" (25.4mm x 31.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Label Type | Self Laminating | |
Label Size | 1.00" x 1.25" (25.4mm x 31.8mm) | |
Color | White | |
Material | Vinyl | |
For Use With/Related Products | - | |
Operating Temperature | -40°C ~ 90°C | |
Base Product Number |

