
596-00626 | |
|---|---|
DigiKey Part Number | 1436-2094-ND |
Manufacturer | |
Manufacturer Product Number | 596-00626 |
Description | LABEL SELF LAMINATNG 1X1.43" WHT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | White Self Laminating Label 1.00" x 1.43" (25.4mm x 36.5mm) |
Datasheet | Datasheet |
Category | Label Size 1.00" x 1.43" (25.4mm x 36.5mm) |
Manufacturer HellermannTyton | Color White |
Packaging Bulk | Material Vinyl |
Part Status Active | Operating Temperature -40°C ~ 90°C |
Label Type Self Laminating | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,43000 € | 145,43 € |
| Unit Price without VAT: | 145,43000 € |
|---|---|
| Unit Price with VAT: | 173,06170 € |

