
596-00624 | |
|---|---|
DigiKey Part Number | 596-00624-ND |
Manufacturer | |
Manufacturer Product Number | 596-00624 |
Description | .275" X 100' 1/RL |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyethylene (PE) White |
Datasheet | Datasheet |
Category | Color - Background White |
Manufacturer HellermannTyton | Length 1.200" (30.48mm) |
Packaging Bulk | Width 0.275" (6.98mm) |
Part Status Active | Material - Body Polyethylene (PE) |
Label Type Die Cut | Shelf Life 24 Months |
Applications Industrial Applications | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 164,40000 € | 822,00 € |
| Unit Price without VAT: | 164,40000 € |
|---|---|
| Unit Price with VAT: | 195,63600 € |

