
596-00557 | |
|---|---|
DigiKey Part Number | 1436-2058-ND |
Manufacturer | |
Manufacturer Product Number | 596-00557 |
Description | LABEL ID/RATINGS 4"X3" BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polyester Black |
Datasheet | Datasheet |
Category | Color Black |
Manufacturer HellermannTyton | Material Polyester |
Packaging Bulk | Label Size 4.00" L x 3.00" W (101.6mm x 76.2mm) |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | 664,57889 € | 11.962,42 € |
| Unit Price without VAT: | 664,57889 € |
|---|---|
| Unit Price with VAT: | 790,84888 € |

